
AD8138AARZ | |
|---|---|
DigiKey Part Number | AD8138AARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8138AARZ |
Description | IC DIFF ADC DVR LOW DISTOR 8SOIC |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8138AARZ Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type ADC Driver | Base Product Number |

