Similar

AD8138AARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8138AARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8138AARMZ-R7 |
Description | IC ADC DRIVER DIFF 8MSOP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138AARMZ-R7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4932-1YCPZ-R7 | Analog Devices Inc. | 0 | 505-ADA4932-1YCPZ-R7CT-ND | 8,08000 € | Similar |


