Direct

AD8134ACP-R2 | |
|---|---|
DigiKey Part Number | AD8134ACP-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8134ACP-R2 |
Description | IC OPAMP DIFF TRPL LDIST 24LFCSP |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 31mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1600V/µs | Package / Case 24-WFQFN Exposed Pad, CSP |
-3db Bandwidth 450 MHz | Supplier Device Package 24-LFCSP-WQ (4x4) |
Current - Input Bias 67 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8134ACPZ-R2 | Analog Devices Inc. | 250 | 505-AD8134ACPZ-R2TR-ND | 6,99424 € | Direct |


