AD8132ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.210
Unit Price: 4,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.324
Unit Price: 9,69037 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.211
Unit Price: 8,58867 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.820
Unit Price: 11,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.535
Unit Price: 9,38926 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.005
Unit Price: 14,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.266
Unit Price: 12,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.440
Unit Price: 12,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.242
Unit Price: 14,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.157
Unit Price: 9,38926 €
Datasheet

Similar


Texas Instruments
In Stock: 912
Unit Price: 18,97643 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.728
Unit Price: 6,28000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8132ARM

DigiKey Part Number
AD8132ARM-ND
Manufacturer
Manufacturer Product Number
AD8132ARM
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8132ARM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
1200V/µs
-3db Bandwidth
360 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1 mV
Current - Supply
12mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes