
AD8128ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8128ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8128ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8128ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8128ACPZ-R7 |
Description | IC TRANSCEIVER 0/1 8LFCSPWD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8128ACPZ-R7 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad, CSP |
Type Receiver | Supplier Device Package 8-LFCSP-WD (3x3) |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,55900 € | 55,59 € |
| 25 | 5,15560 € | 128,89 € |
| 100 | 4,71180 € | 471,18 € |
| 250 | 4,60324 € | 1.150,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,21551 € | 6.323,27 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

