
AD8124ACPZ | |
|---|---|
DigiKey Part Number | 505-AD8124ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8124ACPZ |
Description | IC VIDEO RECEIVER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Logic 40-LFCSP-WQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8124ACPZ Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Function Receiver | Supplier Device Package 40-LFCSP-WQ (6x6) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,00800 € | 110,08 € |
| 74 | 9,64000 € | 713,36 € |
| 148 | 9,31919 € | 1.379,24 € |
| 296 | 9,05527 € | 2.680,36 € |
| 518 | 8,87662 € | 4.598,09 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

