
AD8124ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8124ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8124ACPZ-R7 |
Description | IC VIDEO RECEIVER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Logic 40-LFCSP-WQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8124ACPZ-R7 Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Function Receiver | Supplier Device Package 40-LFCSP-WQ (6x6) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,84320 € | 6.632,40 € |
| Unit Price without VAT: | 8,84320 € |
|---|---|
| Unit Price with VAT: | 10,52341 € |

