
AD8123ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8123ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8123ACPZ-RL |
Description | IC TRANSCEIVER 0/3 40LFCSPWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8123ACPZ-RL Models |
Category | Voltage - Supply ±4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Type Receiver | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 70 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,30387 € | 30.759,67 € |
| Unit Price without VAT: | 12,30387 € |
|---|---|
| Unit Price with VAT: | 14,64161 € |

