
AD8122ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8122ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8122ACPZ-R7 |
Description | IC TRANSCEIVER 0/3 40LFCSPWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8122ACPZ-R7 Models |
Category | Voltage - Supply ±4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad, CSP |
Type Receiver | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 70 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,83980 € | 11.879,85 € |
| Unit Price without VAT: | 15,83980 € |
|---|---|
| Unit Price with VAT: | 18,84936 € |

