Video IC I2C, SPI 32-LFCSP-VQ (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8120ACPZ-R2

DigiKey Part Number
AD8120ACPZ-R2TR-ND - Tape & Reel (TR)
AD8120ACPZ-R2CT-ND - Cut Tape (CT)
AD8120ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8120ACPZ-R2
Description
IC VIDEO DELAY LINE 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video IC I2C, SPI 32-LFCSP-VQ (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
AD8120ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Professional Video
Standards
-
Control Interface
I2C, SPI
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,47000 €47,47 €
1039,08500 €390,85 €
2537,44760 €936,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,59232 €8.398,08 €
Manufacturers Standard Package
Unit Price without VAT:47,47000 €
Unit Price with VAT:56,48930 €