
AD811SE/883B | |
|---|---|
DigiKey Part Number | AD811SE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD811SE/883B |
Description | IC OPAMP VID HPERFORM 20CLCC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD811SE/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 16.5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Grade | Military | |
Qualification | MIL-STD-883B | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |

