Video Switch IC 1 Channel 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8114ASTZ

DigiKey Part Number
AD8114ASTZ-ND
Manufacturer
Manufacturer Product Number
AD8114ASTZ
Description
IC VIDEO CROSSPOINT SWIT 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD8114ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
16:16
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
225MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1198,06000 €198,06 €
12167,84417 €2.014,13 €
28161,50393 €4.522,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,06000 €
Unit Price with VAT:235,69140 €