
AD810TRZ-EP-RL | |
|---|---|
DigiKey Part Number | AD810TRZ-EP-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD810TRZ-EP-RL |
Description | IC AMP VIDEO 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Video 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD810TRZ-EP-RL Models |
Category | Current - Supply 6.8 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) ±2.5V ~ 18V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Video | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 80 MHz | Base Product Number |
Slew Rate 10000V/µs |

