


AD810ANZ | |
|---|---|
DigiKey Part Number | 505-AD810ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD810ANZ |
Description | IC AMP CURRENT FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD810ANZ Models |
Category | Current - Supply 6.8 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V |
Part Status Active | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 80 MHz | Base Product Number |
Slew Rate 1000V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 8,61700 € | 86,17 € |
| 50 | 7,67740 € | 383,87 € |
| 100 | 7,38650 € | 738,65 € |
| 250 | 7,07936 € | 1.769,84 € |
| 500 | 6,89424 € | 3.447,12 € |
| 1.000 | 6,74192 € | 6.741,92 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

