
AD8109-EB | |
|---|---|
DigiKey Part Number | AD8109-EB-ND |
Manufacturer | |
Manufacturer Product Number | AD8109-EB |
Description | EVAL BOARD FOR AD8109 |
Customer Reference | |
Detailed Description | AD8109 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | AD8109 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


