
AD8107ASTZ | |
|---|---|
DigiKey Part Number | AD8107ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8107ASTZ |
Description | IC CROSSPOINT SWITCH 16X5 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8107ASTZ Models |
Category | -3db Bandwidth 260MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Video | Package / Case 80-LQFP |
Multiplexer/Demultiplexer Circuit 16:5 | Supplier Device Package 80-LQFP (12x12) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 24,89643 € | 697,10 € |
| Unit Price without VAT: | 24,89643 € |
|---|---|
| Unit Price with VAT: | 29,62675 € |

