Video Switch IC 1 Channel 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8106ASTZ

DigiKey Part Number
AD8106ASTZ-ND
Manufacturer
Manufacturer Product Number
AD8106ASTZ
Description
IC CROSSPOINT SWITCH 16X5 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD8106ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
16:5
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
260MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,08000 €36,08 €
1029,44500 €294,45 €
2527,78600 €694,65 €
10025,96280 €2.596,28 €
25025,09380 €6.273,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,08000 €
Unit Price with VAT:42,93520 €