Clock/Frequency Synthesizer IC 155.52MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer IC 155.52MHz 1 16-SOIC (0.154", 3.90mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD809BRZ

DigiKey Part Number
AD809BRZ-ND
Manufacturer
Manufacturer Product Number
AD809BRZ
Description
IC CLK/FREQ SYNTH 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 155.52MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD809BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes
Input
CMOS, ECL, PECL, TTL
Output
ECL, PECL
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Frequency - Max
155.52MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,48000 €13,48 €
1010,66100 €106,61 €
489,55417 €458,60 €
1449,02333 €1.299,36 €
2888,76354 €2.523,90 €
5288,57434 €4.527,25 €
1.0088,40502 €8.472,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,48000 €
Unit Price with VAT:16,04120 €