
AD8075ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8075ARUZ-REELTR-ND - Tape & Reel (TR) AD8075ARUZ-REELCT-ND - Cut Tape (CT) AD8075ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8075ARUZ-REEL |
Description | IC AMP BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8075ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 1350V/µs | |
Current - Supply | 24 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 11V, ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,40500 € | 44,05 € |
| 25 | 4,07520 € | 101,88 € |
| 100 | 3,71230 € | 371,23 € |
| 250 | 3,70008 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,25860 € | 8.146,50 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |



