


AD8074Z-EVAL | |
|---|---|
DigiKey Part Number | AD8074Z-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8074Z-EVAL |
Description | EVAL BOARD FOR AD8074 |
Customer Reference | |
Detailed Description | AD8074 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8074 |
Packaging Bulk | Primary Attributes Buffer, 600MHz (200mV), 1600V/us Slew Rate |
Part Status Discontinued at DigiKey | Secondary Attributes +/- 4.5 ~ 5.5V, < 30mA |
Type Video | Contents Board(s) |
Function Amplifier, Triple |


