


AD8074-EVAL | |
|---|---|
DigiKey Part Number | AD8074-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8074-EVAL |
Description | EVAL BOARD FOR AD8074 |
Customer Reference | |
Detailed Description | AD8074 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | AD8074 | |
Primary Attributes | Buffer, 600MHz (200mV), 1600V/us Slew Rate | |
Secondary Attributes | +/- 4.5 ~ 5.5V, < 30mA | |
Contents | Board(s) | |
Note | - |


