
AD8066ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8066ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8066ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8066ARMZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 180V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,47000 € | 54,70 € |
| 50 | 4,83120 € | 241,56 € |
| 100 | 4,63350 € | 463,35 € |
| 250 | 4,42472 € | 1.106,18 € |
| 500 | 4,29888 € | 2.149,44 € |
| 1.000 | 4,19532 € | 4.195,32 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |









