
AD8066AR | |
|---|---|
DigiKey Part Number | AD8066AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8066AR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8066AR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 180V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 155 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8066ARZ | Analog Devices Inc. | 0 | 505-AD8066ARZ-ND | 7,01000 € | Direct |


