Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8065ARTZ-REEL

DigiKey Part Number
AD8065ARTZ-REELTR-ND - Tape & Reel (TR)
AD8065ARTZ-REELCT-ND - Cut Tape (CT)
AD8065ARTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8065ARTZ-REEL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8065ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
180V/µs
-3db Bandwidth
145 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
400 µV
Current - Supply
6.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,95000 €4,95 €
103,78700 €37,87 €
253,49720 €87,43 €
1003,17840 €317,84 €
2503,14696 €786,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0002,69258 €26.925,80 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €