
AD8063ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8063ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8063ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8063ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8063ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8063ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 650V/µs | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,24280 € | 56,07 € |
| 100 | 1,82590 € | 182,59 € |
| 250 | 1,70468 € | 426,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39272 € | 1.392,72 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

