AD8061AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 240
Unit Price: 3,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 992
Unit Price: 2,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,51986 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,51986 €
Datasheet

Similar


Microchip Technology
In Stock: 369
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 723
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.607
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.935
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70242 €
Datasheet

Similar


Microchip Technology
In Stock: 388
Unit Price: 0,77000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8061AR

DigiKey Part Number
AD8061AR-ND
Manufacturer
Manufacturer Product Number
AD8061AR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8061AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
650V/µs
-3db Bandwidth
320 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes