Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8058ARM | |
|---|---|
DigiKey Part Number | AD8058ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8058ARM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8058ARM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 14mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1150V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 325 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8058ARMZ | Analog Devices Inc. | 83 | AD8058ARMZ-ND | 5,53000 € | Direct |
| LT1819CMS8#PBF | Analog Devices Inc. | 0 | LT1819CMS8#PBF-ND | 5,24000 € | Similar |
| LT1819CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1819CMS8#TRPBFTR-ND | 2,95560 € | Similar |
| LT1819IMS8#PBF | Analog Devices Inc. | 536 | 505-LT1819IMS8#PBF-ND | 6,12000 € | Similar |
| LT1819IMS8#TRPBF | Analog Devices Inc. | 0 | LT1819IMS8#TRPBF-ND | 3,49238 € | Similar |






