Similar

AD8057AR | |
|---|---|
DigiKey Part Number | AD8057AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8057AR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8057AR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 325 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8057ARZ | Analog Devices Inc. | 410 | 505-AD8057ARZ-ND | 3,01000 € | Direct |
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | 4,04000 € | Similar |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | 2,38000 € | Similar |
| OPA820IDR | Texas Instruments | 2.014 | 296-48640-1-ND | 3,19000 € | Similar |
| OPA890ID | Rochester Electronics, LLC | 14.342 | 2156-OPA890ID-ND | 2,52000 € | Similar |



