AD8056ARMZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.052
Unit Price: 3,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.140
Unit Price: 3,15000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8056ARMZ-REEL

DigiKey Part Number
505-AD8056ARMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8056ARMZ-REEL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8056ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,39271 €10.178,13 €
Manufacturers Standard Package
Unit Price without VAT:3,39271 €
Unit Price with VAT:4,03732 €