


AD8055ANZ | |
|---|---|
DigiKey Part Number | AD8055ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8055ANZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8055ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,16500 € | 31,65 € |
| 50 | 2,46520 € | 123,26 € |
| 100 | 2,24160 € | 224,16 € |
| 250 | 2,00076 € | 500,19 € |
| 500 | 1,85260 € | 926,30 € |
| 1.000 | 1,79218 € | 1.792,18 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |




