14-SOIC Package - 4 - Quad Channels per IC Voltage Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC Package - 4 - Quad Channels per IC Voltage Feedback Amplifier Evaluation Board

AD8054AR-EBZ

DigiKey Part Number
AD8054AR-EBZ-ND
Manufacturer
Manufacturer Product Number
AD8054AR-EBZ
Description
BOARD EVAL FOR AD8054AR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14-SOIC Package - 4 - Quad Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
4 - Quad
Amplifier Type
Voltage Feedback
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
14-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,76000 €27,76 €
Manufacturers Standard Package
Unit Price without VAT:27,76000 €
Unit Price with VAT:33,03440 €