Direct

AD8045ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD8045ACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8045ACPZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8045ACPZ-REEL Models |
Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3.3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1350V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
-3db Bandwidth 1 GHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8045ACPZ-REEL7 | Analog Devices Inc. | 1.199 | 505-AD8045ACPZ-REEL7CT-ND | 5,01000 € | Direct |


