
AD8039ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8039ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8039ARTZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARTZ-R2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case SOT-23-8 |
-3db Bandwidth 350 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 400 nA | Base Product Number |



