Similar
AD8038AKS-EBZ | |
|---|---|
DigiKey Part Number | AD8038AKS-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8038AKS-EBZ |
Description | BOARD EVAL FOR AD8038AKS |
Customer Reference | |
Detailed Description | SC-70-5 Package - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Voltage Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part SC-70-5 Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |
Channels per IC 1 - Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-HSOPAMP-1KSZ | Analog Devices Inc. | 3 | EVAL-HSOPAMP-1KSZ-ND | 22,92000 € | Similar |


