
AD8037SRZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD8037SRZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8037SRZ-EP-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8037SRZ-EP-R7 Models |
Category | Current - Supply 18.5mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -55°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 270 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,32137 € | 18.321,37 € |
| Unit Price without VAT: | 18,32137 € |
|---|---|
| Unit Price with VAT: | 21,80243 € |

