Voltage Feedback Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD8036ANZ

DigiKey Part Number
AD8036ANZ-ND
Manufacturer
Manufacturer Product Number
AD8036ANZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8036ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
240 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2 mV
Current - Supply
20.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,45000 €23,45 €
1018,88000 €188,80 €
5017,05100 €852,55 €
10016,48500 €1.648,50 €
25015,88720 €3.971,80 €
50015,52692 €7.763,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,45000 €
Unit Price with VAT:27,90550 €