


AD8033AKSZ-R2 | |
|---|---|
DigiKey Part Number | AD8033AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8033AKSZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8033AKSZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.3mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 80V/µs | Supplier Device Package SC-70-5 |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 1.5 pA |


