AD8032BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 294
Unit Price: 7,74000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.467
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,11232 €
Datasheet

Similar


Texas Instruments
In Stock: 138
Unit Price: 5,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46837 €
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 3,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.416
Unit Price: 2,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 880
Unit Price: 6,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.812
Unit Price: 6,35000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8032BR

DigiKey Part Number
AD8032BR-ND
Manufacturer
Manufacturer Product Number
AD8032BR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8032BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
450 nA
Voltage - Input Offset
500 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types