AD8032BNZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 363
Unit Price: 5,95000 €
Datasheet
505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD8032BNZ

DigiKey Part Number
AD8032BNZ-ND
Manufacturer
Manufacturer Product Number
AD8032BNZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8032BNZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
450 nA
Voltage - Input Offset
500 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes