Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8032ARM | |
|---|---|
DigiKey Part Number | AD8032ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8032ARM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8032ARM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8032ARMZ | Analog Devices Inc. | 1.408 | 505-AD8032ARMZ-ND | 5,15000 € | Direct |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 5,05000 € | Similar |
| LMH6646MM/NOPB | Texas Instruments | 10.148 | LMH6646MM/NOPBCT-ND | 3,68000 € | Similar |
| LMH6646MMX/NOPB | Texas Instruments | 589 | 296-LMH6646MMX/NOPBCT-ND | 3,13000 € | Similar |
| MAX4126EUA+ | Analog Devices Inc./Maxim Integrated | 216 | MAX4126EUA+-ND | 6,50000 € | Similar |




