Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8032AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8032AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8032AR-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8032AR-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8032ARZ-REEL7 | Analog Devices Inc. | 3.615 | AD8032ARZ-REEL7CT-ND | 5,11000 € | Direct |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 5,01000 € | Similar |
| LMH6619QMAK/NOPB | Texas Instruments | 0 | 296-39782-5-ND | 3,24070 € | Similar |
| LMH6619QMAKE/NOPB | Texas Instruments | 138 | 296-LMH6619QMAKE/NOPBCT-ND | 5,19000 € | Similar |
| LMH6619QMAKX/NOPB | Texas Instruments | 0 | LMH6619QMAKX/NOPB-ND | 2,43768 € | Similar |





