Similar



AD8031ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD8031ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8031ARTZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARTZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 24.134 | 505-ADA4807-1ARJZ-R7CT-ND | 3,26000 € | Similar |



