
AD8023ARZ | |
|---|---|
DigiKey Part Number | AD8023ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8023ARZ |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8023ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 1200V/µs | |
Current - Supply | 7 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.2V ~ 15V, ±2.1V ~ 7.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 12,38700 € | 123,87 € |
| 56 | 11,04214 € | 618,36 € |
| 112 | 10,65973 € | 1.193,89 € |
| 280 | 10,55696 € | 2.955,95 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

