
AD80236BBCZRL | |
|---|---|
DigiKey Part Number | AD80236BBCZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD80236BBCZRL |
Description | IC OP AMP |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 1200V/µs | |
Current - Supply | 7 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 4.2V ~ 15V, ±2.1V ~ 7.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

