
AD8021ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8021ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8021ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8021ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8021ARMZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8021ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 460V/µs | |
-3db Bandwidth | 560 MHz | |
Current - Input Bias | 7.5 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,60280 € | 65,07 € |
| 100 | 2,35520 € | 235,52 € |
| 250 | 2,30160 € | 575,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09612 € | 6.288,36 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |



