Direct
Similar
Similar

AD8021ARM-REEL7 | |
|---|---|
DigiKey Part Number | AD8021ARM-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8021ARM-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8021ARM-REEL7 Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 560 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 7.5 µA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8021ARMZ-REEL7 | Analog Devices Inc. | 2.337 | AD8021ARMZ-REEL7CT-ND | 3,84000 € | Direct |
| ADA4895-1ARZ | Analog Devices Inc. | 387 | 505-ADA4895-1ARZ-ND | 5,35000 € | Similar |
| ADA4897-1ARZ | Analog Devices Inc. | 165 | 505-ADA4897-1ARZ-ND | 5,35000 € | Similar |



