AD8021AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.963
Unit Price: 3,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 195
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 312
Unit Price: 5,35000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8021AR

DigiKey Part Number
AD8021AR-ND
Manufacturer
Manufacturer Product Number
AD8021AR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8021AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
460V/µs
-3db Bandwidth
560 MHz
Current - Input Bias
7.5 µA
Voltage - Input Offset
400 µV
Current - Supply
7.8mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types