Similar
Similar

AD80214ABBCZRL | |
|---|---|
DigiKey Part Number | AD80214ABBCZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD80214ABBCZRL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 130V/µs | |
-3db Bandwidth | 560 MHz | |
Current - Input Bias | 7.5 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


