Similar
Similar

AD80214ABBCZ | |
|---|---|
DigiKey Part Number | AD80214ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD80214ABBCZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-MSOP |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 7mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 130V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 560 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 7.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4895-1ARZ | Analog Devices Inc. | 193 | 505-ADA4895-1ARZ-ND | 5,35000 € | Similar |
| ADA4897-1ARZ | Analog Devices Inc. | 165 | 505-ADA4897-1ARZ-ND | 5,35000 € | Similar |


