AD8017AR-EVAL | |
|---|---|
DigiKey Part Number | AD8017AR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8017AR-EVAL |
Description | EVAL BOARD FOR AD8017 |
Customer Reference | |
Detailed Description | AD8017 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD8017AR-EVAL Models |
Category | -3db Bandwidth 160MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 270mA |
Packaging Bulk | Current - Supply (Main IC) 7mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.4V ~ 12V, ±2.2V ~ 6V |
Channels per IC 2 - Dual | Utilized IC / Part AD8017 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 1600V/µs |


